
EEU-FR1E391L | |
|---|---|
DigiKey Part Number | P14416-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E391L |
Description | CAP ALUM 390UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E391L Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.24 A @ 100 kHz |
Packaging Bulk | Impedance 41 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,33520 € | 16,76 € |
| 200 | 0,27130 € | 54,26 € |
| 600 | 0,23493 € | 140,96 € |
| 1 000 | 0,22131 € | 221,31 € |
| 2 600 | 0,20032 € | 520,83 € |
| 5 000 | 0,18875 € | 943,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85200 € |

