
EEU-FR0J822B | |
|---|---|
DigiKey Part Number | P15315CT-ND - Cut Tape (CT) P15315TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J822B |
Description | CAP ALUM 8200UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J822B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 3.056 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.82 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 14 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,62200 € | 16,22 € |
| 50 | 1,28420 € | 64,21 € |
| 100 | 1,17750 € | 117,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,04404 € | 261,01 € |
| 500 | 0,97582 € | 487,91 € |
| 750 | 0,94140 € | 706,05 € |
| 1 250 | 0,90304 € | 1 128,80 € |
| 1 750 | 0,88049 € | 1 540,86 € |
| 2 500 | 0,85872 € | 2 146,80 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,92800 € |

