
EEU-FR0J152L | |
|---|---|
DigiKey Part Number | P14363-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR0J152L |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR0J152L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.248 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.56 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,54000 € | 5,40 € |
| 50 | 0,40960 € | 20,48 € |
| 200 | 0,33390 € | 66,78 € |
| 600 | 0,29078 € | 174,47 € |
| 1 000 | 0,27465 € | 274,65 € |
| 2 600 | 0,24978 € | 649,43 € |
| 5 000 | 0,23608 € | 1 180,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,02000 € |

