


EEU-FM1V182B | |
|---|---|
DigiKey Part Number | 10-EEU-FM1V182BCT-ND - Cut Tape (CT) 10-EEU-FM1V182BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FM1V182B |
Description | CAP ALUM 1800UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FM1V182B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.056 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.82 A @ 100 kHz | |
Impedance | 14 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,26200 € | 12,62 € |
| 50 | 0,98920 € | 49,46 € |
| 100 | 0,90280 € | 90,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,79576 € | 198,94 € |
| 500 | 0,74054 € | 370,27 € |
| 750 | 0,71269 € | 534,52 € |
| 1 250 | 0,68164 € | 852,05 € |
| 1 750 | 0,66339 € | 1 160,93 € |
| 2 500 | 0,64576 € | 1 614,40 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,30400 € |

