220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FM1E221BJ

DigiKey Part Number
P19706CT-ND - Cut Tape (CT)
P19706TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1E221BJ
Description
CAP ALUM 220UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1E221BJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
665 mA @ 120 Hz
Series
Ripple Current @ High Frequency
950 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
56 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31500 €3,15 €
500,23420 €11,71 €
1000,20860 €20,86 €
5000,16424 €82,12 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,14749 €147,49 €
2 0000,13608 €272,16 €
3 0000,13031 €390,93 €
5 0000,12388 €619,40 €
7 0000,12010 €840,70 €
10 0000,11645 €1 164,50 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61200 €