2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
FM SERIES

EEU-FM1A222B

DigiKey Part Number
10-EEU-FM1A222BCT-ND - Cut Tape (CT)
10-EEU-FM1A222BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FM1A222B
Description
CAP ALUM 2200UF 20% 10V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FM1A222B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.08 A @ 120 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,20000 €1,20 €
100,77300 €7,73 €
500,59400 €29,70 €
1000,53730 €53,73 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,43174 €215,87 €
1 0000,40158 €401,58 €
1 5000,38636 €579,54 €
2 5000,36940 €923,50 €
3 5000,35943 €1 258,01 €
5 0000,34980 €1 749,00 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,44000 €