68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A680LB

DigiKey Part Number
10-EEU-FC2A680LBCT-ND - Cut Tape (CT)
10-EEU-FC2A680LBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC2A680LB
Description
CAP ALUM 68UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A680LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
295.8 mA @ 120 Hz
Ripple Current @ High Frequency
599 mA @ 100 kHz
Impedance
210 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 556
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,13000 €1,13 €
100,72000 €7,20 €
500,55180 €27,59 €
1000,49850 €49,85 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,39910 €199,55 €
1 0000,37067 €370,67 €
1 5000,35632 €534,48 €
2 5000,34033 €850,83 €
3 5000,33093 €1 158,26 €
5 0000,32186 €1 609,30 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,35600 €