68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A680LB

DigiKey Part Number
10-EEU-FC2A680LBCT-ND - Cut Tape (CT)
10-EEU-FC2A680LBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC2A680LB
Description
CAP ALUM 68UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A680LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
295.8 mA @ 120 Hz
Ripple Current @ High Frequency
599 mA @ 100 kHz
Impedance
210 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 556
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,71100 €7,11 €
500,54500 €27,25 €
1000,49230 €49,23 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,39414 €197,07 €
1 0000,36606 €366,06 €
1 5000,35189 €527,83 €
2 5000,33610 €840,25 €
3 5000,32682 €1 143,87 €
5 0000,31785 €1 589,25 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,33200 €