100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1J101LJ

DigiKey Part Number
10-EEU-FC1J101LJCT-ND - Cut Tape (CT)
10-EEU-FC1J101LJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1J101LJ
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
347.8 mA @ 120 Hz
Impedance
230 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 769
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41600 €4,16 €
500,31280 €15,64 €
1000,27990 €27,99 €
5000,22310 €111,55 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,20142 €201,42 €
2 0000,18679 €373,58 €
3 0000,17941 €538,23 €
5 0000,17119 €855,95 €
7 0000,16635 €1 164,45 €
10 0000,16168 €1 616,80 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79200 €