100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1J101LB

DigiKey Part Number
P19664CT-ND - Cut Tape (CT)
P19664TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1J101LB
Description
CAP ALUM 100UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J101LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
347.8 mA @ 120 Hz
Ripple Current @ High Frequency
535 mA @ 100 kHz
Impedance
230 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 031
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42300 €4,23 €
500,31740 €15,87 €
1000,28400 €28,40 €
5000,22636 €113,18 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,20437 €204,37 €
2 0000,18954 €379,08 €
3 0000,18205 €546,15 €
5 0000,17371 €868,55 €
7 0000,16880 €1 181,60 €
10 0000,16406 €1 640,60 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,80400 €