33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
FC SERIES

EEU-FC1H330H

DigiKey Part Number
10-EEU-FC1H330HCT-ND - Cut Tape (CT)
10-EEU-FC1H330HTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1H330H
Description
CAP ALUM 33UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H330H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
169 mA @ 120 Hz
Ripple Current @ High Frequency
260 mA @ 100 kHz
Impedance
600 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.441" (11.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 688
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24500 €2,45 €
500,18060 €9,03 €
1000,16000 €16,00 €
5000,12466 €62,33 €
1 0000,11350 €113,50 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0000,10230 €204,60 €
4 0000,09472 €378,88 €
6 0000,09089 €545,34 €
10 0000,08663 €866,30 €
14 0000,08412 €1 177,68 €
20 0000,08170 €1 634,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,48000 €