
EEU-FC1C680H | |
|---|---|
DigiKey Part Number | 10-EEU-FC1C680HCT-ND - Cut Tape (CT) 10-EEU-FC1C680HTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1C680H |
Description | CAP ALUM 68UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1C680H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 113.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 175 mA @ 100 kHz | |
Impedance | 800 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15140 € | 7,57 € |
| 100 | 0,13390 € | 13,39 € |
| 500 | 0,10358 € | 51,79 € |
| 1 000 | 0,09401 € | 94,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,08446 € | 168,92 € |
| 4 000 | 0,07795 € | 311,80 € |
| 6 000 | 0,07466 € | 447,96 € |
| 10 000 | 0,07100 € | 710,00 € |
| 14 000 | 0,06885 € | 963,90 € |
| 20 000 | 0,06676 € | 1 335,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40800 € |

