EEU-ED2W150B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 245
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,74000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 759
Unit Price: 1,78000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Nichicon
In Stock: 13
Unit Price: 1,48000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,57967 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,58691 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,42182 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 439
Unit Price: 1,67000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,55442 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,54779 €
Datasheet

Parametric Equivalent


TDK
In Stock: 3 492
Unit Price: 1,50000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,55908 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4 700
Unit Price: 1,32000 €
Datasheet
15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-ED2W150B

DigiKey Part Number
EEU-ED2W150B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-ED2W150B
Description
CAP ALUM 15UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-ED2W150B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
224 mA @ 120 Hz
Ripple Current @ High Frequency
560 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,55357 €553,57 €
Unit Price without VAT:0,55357 €
Unit Price with VAT:0,66428 €