EEH-ZC1V151V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1 500
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 970
Unit Price: 1,56000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1 381
Unit Price: 1,96000 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 20 000
Unit Price: 2,79515 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 51
Unit Price: 1,17000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 9
Unit Price: 1,45000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 488
Unit Price: 4,78000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,23708 €
Datasheet
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C

EEH-ZC1V151V

DigiKey Part Number
P19834TR-ND - Tape & Reel (TR)
P19834CT-ND - Cut Tape (CT)
P19834DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZC1V151V
Description
CAP ALUMHYB 150UF 20% 35V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZC1V151V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
240 mA @ 100 Hz
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,04400 €10,44 €
500,81180 €40,59 €
1000,73840 €73,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,60094 €300,47 €
1 0000,56190 €561,90 €
1 5000,54221 €813,31 €
2 5000,52027 €1 300,67 €
3 5000,50738 €1 775,83 €
5 0000,49492 €2 474,60 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,92000 €