
EEH-ZC1H220V | |
|---|---|
DigiKey Part Number | P123714TR-ND - Tape & Reel (TR) P123714CT-ND - Cut Tape (CT) P123714DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1H220V |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1H220V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 75 mA @ 100 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,13500 € | 11,35 € |
| 50 | 0,88600 € | 44,30 € |
| 100 | 0,80710 € | 80,71 € |
| 500 | 0,67142 € | 335,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,61720 € | 617,20 € |
| 2 000 | 0,58238 € | 1 164,76 € |
| 3 000 | 0,56482 € | 1 694,46 € |
| 5 000 | 0,54524 € | 2 726,20 € |
| 7 000 | 0,53374 € | 3 736,18 € |
| 10 000 | 0,52264 € | 5 226,40 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,07600 € |

