
EEF-JX0D331RE | |
|---|---|
DigiKey Part Number | 10-EEF-JX0D331RETR-ND - Tape & Reel (TR) 10-EEF-JX0D331RECT-ND - Cut Tape (CT) 10-EEF-JX0D331REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-JX0D331RE |
Description | CAP ALUM POLY 330UF 20% 2V SMD |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 330 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48800 € | 14,88 € |
| 50 | 1,17320 € | 58,66 € |
| 100 | 1,07390 € | 107,39 € |
| 500 | 0,90308 € | 451,54 € |
| 1 000 | 0,84935 € | 849,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,76006 € | 2 660,21 € |
| 7 000 | 0,72877 € | 5 101,39 € |
| 10 500 | 0,71646 € | 7 522,83 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,68800 € |

