

EEF-CT1D330R | |
|---|---|
DigiKey Part Number | P18992TR-ND - Tape & Reel (TR) P18992CT-ND - Cut Tape (CT) P18992DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CT1D330R |
Description | CAP ALUM POLY 33UF 20% 20V SMD |
Customer Reference | |
Detailed Description | 33 µF 20 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 40mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94300 € | 9,43 € |
| 50 | 0,73020 € | 36,51 € |
| 100 | 0,66310 € | 66,31 € |
| 500 | 0,54734 € | 273,67 € |
| 1 000 | 0,51089 € | 510,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,45153 € | 1 580,36 € |
| 7 000 | 0,43029 € | 3 012,03 € |
| 10 500 | 0,41958 € | 4 405,59 € |
| 17 500 | 0,40764 € | 7 133,70 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,74000 € |

