Parametric Equivalent

EEE-TP70681M | |
|---|---|
DigiKey Part Number | P123461TR-ND - Tape & Reel (TR) P123461CT-ND - Cut Tape (CT) P123461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TP70681M |
Description | CAP ALUM 680UF 20% 70V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 680 µF 70 V Aluminum Electrolytic Capacitors Radial, Can - SMD 95mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TP70681M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 70 V | |
ESR (Equivalent Series Resistance) | 95mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,12200 € | 21,22 € |
| 50 | 1,69780 € | 84,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,49776 € | 187,22 € |
| 250 | 1,39480 € | 348,70 € |
| 375 | 1,34280 € | 503,55 € |
| 625 | 1,28488 € | 803,05 € |
| 875 | 1,25083 € | 1 094,48 € |
| 1 250 | 1,21794 € | 1 522,42 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,78000 € |


