
EEE-TK1V470P | |
|---|---|
DigiKey Part Number | PCE3735TR-ND - Tape & Reel (TR) PCE3735CT-ND - Cut Tape (CT) PCE3735DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1V470P |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1V470P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 195 mA @ 120 Hz | |
Ripple Current @ High Frequency | 197 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,77100 € | 7,71 € |
| 50 | 0,59200 € | 29,60 € |
| 100 | 0,53550 € | 53,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43026 € | 215,13 € |
| 1 000 | 0,40018 € | 400,18 € |
| 1 500 | 0,38501 € | 577,51 € |
| 2 500 | 0,36809 € | 920,22 € |
| 3 500 | 0,35815 € | 1 253,53 € |
| 5 000 | 0,34855 € | 1 742,75 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,44000 € |

