
EEE-TG1C221P | |
|---|---|
DigiKey Part Number | PCE4049TR-ND - Tape & Reel (TR) PCE4049CT-ND - Cut Tape (CT) PCE4049DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TG1C221P |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TG1C221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 128.1 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,74100 € | 7,41 € |
| 50 | 0,56860 € | 28,43 € |
| 100 | 0,51390 € | 51,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41224 € | 206,12 € |
| 1 000 | 0,38316 € | 383,16 € |
| 1 500 | 0,36849 € | 552,74 € |
| 2 500 | 0,35213 € | 880,33 € |
| 3 500 | 0,34251 € | 1 198,78 € |
| 5 000 | 0,33322 € | 1 666,10 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |

