


EEE-HP1A100R | |
|---|---|
DigiKey Part Number | P19739TR-ND - Tape & Reel (TR) P19739CT-ND - Cut Tape (CT) P19739DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HP1A100R |
Description | CAP ALUM 10UF 20% 10V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HP1A100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 20 mA @ 120 Hz | |
Ripple Current @ High Frequency | 34 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.232" (5.90mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,20800 € | 10,40 € |
| 100 | 0,18490 € | 18,49 € |
| 500 | 0,14488 € | 72,44 € |
| 1 000 | 0,13221 € | 132,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11946 € | 238,92 € |
| 4 000 | 0,11087 € | 443,48 € |
| 6 000 | 0,10653 € | 639,18 € |
| 10 000 | 0,10170 € | 1 017,00 € |
| 14 000 | 0,09886 € | 1 384,04 € |
| 20 000 | 0,09611 € | 1 922,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55200 € |

