
EEE-HD1E4R7AR | |
|---|---|
DigiKey Part Number | PCE4955TR-ND - Tape & Reel (TR) PCE4955CT-ND - Cut Tape (CT) PCE4955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1E4R7AR |
Description | CAP ALUM 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1E4R7AR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 17 mA @ 120 Hz | |
Ripple Current @ High Frequency | 28.9 mA @ 10 kHz | |
Impedance | 12 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,16980 € | 8,49 € |
| 100 | 0,15050 € | 15,05 € |
| 500 | 0,11690 € | 58,45 € |
| 1 000 | 0,10629 € | 106,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,09568 € | 191,36 € |
| 4 000 | 0,08847 € | 353,88 € |
| 6 000 | 0,08483 € | 508,98 € |
| 10 000 | 0,08078 € | 807,80 € |
| 14 000 | 0,07839 € | 1 097,46 € |
| 20 000 | 0,07609 € | 1 521,80 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

