
EEE-HB1E4R7AR | |
|---|---|
cms-digikey-product-number | PCE4757TR-ND - Tape & Reel (TR) PCE4757CT-ND - Cut Tape (CT) PCE4757DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | EEE-HB1E4R7AR |
cms-description | CAP ALUM 4.7UF 20% 25V SMD |
cms-standard-lead-time | 31 Weeks |
cms-customer-reference | |
cms-detailed-description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
cms-eda-cad-models | EEE-HB1E4R7AR Models |
cms-category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 37.4 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14780 € | 7,39 € |
| 100 | 0,13070 € | 13,07 € |
| 500 | 0,10106 € | 50,53 € |
| 1 000 | 0,09167 € | 91,67 € |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2 000 | 0,08232 € | 164,64 € |
| 4 000 | 0,07594 € | 303,76 € |
| 6 000 | 0,07272 € | 436,32 € |
| 10 000 | 0,06913 € | 691,30 € |
| 14 000 | 0,06702 € | 938,28 € |
| 20 000 | 0,06498 € | 1 299,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39600 € |

