
EEE-HAA101WAP | |
|---|---|
DigiKey Part Number | PCE4688TR-ND - Tape & Reel (TR) PCE4688CT-ND - Cut Tape (CT) PCE4688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAA101WAP |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
cms-datasheet | cms-datasheet |
EDA/CAD Models | EEE-HAA101WAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 71 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120.7 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,18820 € | 9,41 € |
| 100 | 0,16690 € | 16,69 € |
| 500 | 0,13020 € | 65,10 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 000 | 0,11642 € | 116,42 € |
| 2 000 | 0,10695 € | 213,90 € |
| 3 000 | 0,10217 € | 306,51 € |
| 5 000 | 0,09684 € | 484,20 € |
| 7 000 | 0,09370 € | 655,90 € |
| 10 000 | 0,09068 € | 906,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

