
EEE-HA1A330WR | |
|---|---|
DigiKey Part Number | PCE4175TR-ND - Tape & Reel (TR) PCE4175CT-ND - Cut Tape (CT) PCE4175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1A330WR |
Description | CAP ALUM 33UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1A330WR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 29 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 49.3 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPA330UAR | Panasonic Industry | 1 675 | PCE4521CT-ND | 0,45000 € | Direct |
| EEE-FN1A330R | Panasonic Industry | 18 016 | 10-EEE-FN1A330RCT-ND | 0,36000 € | MFR Recommended |
| EEE-HA1A330AR | Panasonic Industry | 975 | 10-EEE-HA1A330ARCT-ND | 0,36000 € | Similar |
| EEE-HA1A330R | Panasonic Industry | 2 174 | PCE4174CT-ND | 0,33000 € | Similar |
| EEE-HB1A330AR | Panasonic Industry | 3 306 | PCE4740CT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,13960 € | 6,98 € |
| 100 | 0,12330 € | 12,33 € |
| 500 | 0,09508 € | 47,54 € |
| 1 000 | 0,08617 € | 86,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07730 € | 154,60 € |
| 4 000 | 0,07124 € | 284,96 € |
| 6 000 | 0,06817 € | 409,02 € |
| 10 000 | 0,06476 € | 647,60 € |
| 14 000 | 0,06275 € | 878,50 € |
| 20 000 | 0,06081 € | 1 216,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

