1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1A102AL

DigiKey Part Number
10-EEE-FT1A102ALTR-ND - Tape & Reel (TR)
10-EEE-FT1A102ALCT-ND - Cut Tape (CT)
10-EEE-FT1A102ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1A102AL
Description
CAP ALUM 1000UF 20% 10V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1A102AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
595 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,67500 €6,75 €
500,51600 €25,80 €
1000,46570 €46,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,37208 €186,04 €
1 0000,34527 €345,27 €
1 5000,33173 €497,60 €
2 5000,31664 €791,60 €
3 5000,30777 €1 077,19 €
5 0000,29920 €1 496,00 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,26000 €