
EEE-FP1C221AL | |
|---|---|
DigiKey Part Number | 10-EEE-FP1C221ALTR-ND - Tape & Reel (TR) 10-EEE-FP1C221ALCT-ND - Cut Tape (CT) 10-EEE-FP1C221ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FP1C221AL |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 180mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1C221AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 180mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 500 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52000 € | 5,20 € |
| 50 | 0,39320 € | 19,66 € |
| 100 | 0,35320 € | 35,32 € |
| 500 | 0,28404 € | 142,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,25742 € | 257,42 € |
| 2 000 | 0,23964 € | 479,28 € |
| 3 000 | 0,23066 € | 691,98 € |
| 5 000 | 0,22066 € | 1 103,30 € |
| 7 000 | 0,21478 € | 1 503,46 € |
| 10 000 | 0,20910 € | 2 091,00 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

