Parametric Equivalent
Parametric Equivalent

EEE-FN2A270UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN2A270UPTR-ND - Tape & Reel (TR) 10-EEE-FN2A270UPCT-ND - Cut Tape (CT) 10-EEE-FN2A270UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN2A270UP |
Description | CAP ALUM 27UF 20% 100V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.3Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN2A270UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 84.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 130 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56000 € | 5,60 € |
| 50 | 0,42520 € | 21,26 € |
| 100 | 0,38230 € | 38,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30298 € | 151,49 € |
| 1 000 | 0,28019 € | 280,19 € |
| 1 500 | 0,26868 € | 403,02 € |
| 2 500 | 0,25585 € | 639,62 € |
| 3 500 | 0,24831 € | 869,09 € |
| 5 000 | 0,24102 € | 1 205,10 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |



