
EEE-FN1K820UP | |
|---|---|
DigiKey Part Number | 10-EEE-FN1K820UPTR-ND - Tape & Reel (TR) 10-EEE-FN1K820UPCT-ND - Cut Tape (CT) 10-EEE-FN1K820UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1K820UP |
Description | CAP ALUM 82UF 20% 80V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 82 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 700mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1K820UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 200 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63600 € | 6,36 € |
| 50 | 0,48480 € | 24,24 € |
| 100 | 0,43700 € | 43,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,34824 € | 174,12 € |
| 1 000 | 0,32278 € | 322,78 € |
| 1 500 | 0,30994 € | 464,91 € |
| 2 500 | 0,29562 € | 739,05 € |
| 3 500 | 0,28719 € | 1 005,16 € |
| 5 000 | 0,27906 € | 1 395,30 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |

