Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FN1J220XL | |
|---|---|
DigiKey Part Number | 10-EEE-FN1J220XLTR-ND - Tape & Reel (TR) 10-EEE-FN1J220XLCT-ND - Cut Tape (CT) 10-EEE-FN1J220XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1J220XL |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1J220XL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 78 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37100 € | 3,71 € |
| 50 | 0,27760 € | 13,88 € |
| 100 | 0,24780 € | 24,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,17933 € | 161,40 € |
| 1 800 | 0,16574 € | 298,33 € |
| 2 700 | 0,15889 € | 429,00 € |
| 4 500 | 0,15124 € | 680,58 € |
| 6 300 | 0,14675 € | 924,52 € |
| 9 000 | 0,14241 € | 1 281,69 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70800 € |






