100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FKE101XAL

DigiKey Part Number
10-EEE-FKE101XALTR-ND - Tape & Reel (TR)
10-EEE-FKE101XALCT-ND - Cut Tape (CT)
10-EEE-FKE101XALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FKE101XAL
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FKE101XAL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
182 mA @ 120 Hz
Ripple Current @ High Frequency
280 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 916
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41600 €4,16 €
500,31240 €15,62 €
1000,27950 €27,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,20361 €183,25 €
1 8000,18858 €339,44 €
2 7000,18100 €488,70 €
4 5000,17255 €776,48 €
6 3000,16758 €1 055,75 €
9 0000,16278 €1 465,02 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,79200 €