Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FKC271XSV | |
|---|---|
DigiKey Part Number | P124734TR-ND - Tape & Reel (TR) P124734CT-ND - Cut Tape (CT) P124734DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKC271XSV |
Description | CAP ALUM 270UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKC271XSV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,76700 € | 7,67 € |
| 50 | 0,58900 € | 29,45 € |
| 100 | 0,53280 € | 53,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,40223 € | 362,01 € |
| 1 800 | 0,37664 € | 677,95 € |
| 2 700 | 0,36373 € | 982,07 € |
| 4 500 | 0,34934 € | 1 572,03 € |
| 6 300 | 0,34088 € | 2 147,54 € |
| 9 000 | 0,33271 € | 2 994,39 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |





