
EEE-FK1J220XL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1J220XLTR-ND - Tape & Reel (TR) 10-EEE-FK1J220XLCT-ND - Cut Tape (CT) 10-EEE-FK1J220XLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J220XL |
Description | CAP ALUM 22UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J220XL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 120 mA @ 100 kHz |
Part Status Active | Impedance 1.2 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,30120 € | 15,06 € |
| 100 | 0,26920 € | 26,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,19570 € | 176,13 € |
| 1 800 | 0,18114 € | 326,05 € |
| 2 700 | 0,17379 € | 469,23 € |
| 4 500 | 0,16560 € | 745,20 € |
| 6 300 | 0,16078 € | 1 012,91 € |
| 9 000 | 0,15613 € | 1 405,17 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76800 € |

