
EEE-FK1A681AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1A681ALTR-ND - Tape & Reel (TR) 10-EEE-FK1A681ALCT-ND - Cut Tape (CT) 10-EEE-FK1A681ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1A681AL |
Description | CAP ALUM 680UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1A681AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59500 € | 5,95 € |
| 50 | 0,45240 € | 22,62 € |
| 100 | 0,40710 € | 40,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32334 € | 161,67 € |
| 1 000 | 0,29927 € | 299,27 € |
| 1 500 | 0,28713 € | 430,69 € |
| 2 500 | 0,27358 € | 683,95 € |
| 3 500 | 0,26562 € | 929,67 € |
| 5 000 | 0,25793 € | 1 289,65 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,12800 € |

