
EEE-1EA220AP | |
|---|---|
DigiKey Part Number | 10-EEE-1EA220APTR-ND - Tape & Reel (TR) 10-EEE-1EA220APCT-ND - Cut Tape (CT) 10-EEE-1EA220APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA220AP |
Description | CAP ALUM 22UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA220AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 55 mA @ 120 Hz | |
Ripple Current @ High Frequency | 93.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,16940 € | 8,47 € |
| 100 | 0,15010 € | 15,01 € |
| 500 | 0,11658 € | 58,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,10404 € | 104,04 € |
| 2 000 | 0,09540 € | 190,80 € |
| 3 000 | 0,09103 € | 273,09 € |
| 5 000 | 0,08616 € | 430,80 € |
| 7 000 | 0,08329 € | 583,03 € |
| 10 000 | 0,08053 € | 805,30 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |

