
EEE-1AA221XAP | |
|---|---|
DigiKey Part Number | PCE4570TR-ND - Tape & Reel (TR) PCE4570CT-ND - Cut Tape (CT) PCE4570DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA221XAP |
Description | CAP ALUM 220UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA221XAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 173 mA @ 120 Hz | |
Ripple Current @ High Frequency | 294.1 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,29300 € | 2,93 € |
| 50 | 0,21660 € | 10,83 € |
| 100 | 0,19270 € | 19,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,13733 € | 123,60 € |
| 1 800 | 0,12633 € | 227,39 € |
| 2 700 | 0,12077 € | 326,08 € |
| 4 500 | 0,11458 € | 515,61 € |
| 6 300 | 0,11094 € | 698,92 € |
| 9 000 | 0,10742 € | 966,78 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

