
EEE-0JA330WAR | |
|---|---|
DigiKey Part Number | PCE4560TR-ND - Tape & Reel (TR) PCE4560CT-ND - Cut Tape (CT) PCE4560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA330WAR |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA330WAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 37.4 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19000 € | 1,90 € |
| 50 | 0,13920 € | 6,96 € |
| 100 | 0,12290 € | 12,29 € |
| 500 | 0,09474 € | 47,37 € |
| 1 000 | 0,08586 € | 85,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,07701 € | 154,02 € |
| 4 000 | 0,07097 € | 283,88 € |
| 6 000 | 0,06791 € | 407,46 € |
| 10 000 | 0,06451 € | 645,10 € |
| 14 000 | 0,06251 € | 875,14 € |
| 20 000 | 0,06057 € | 1 211,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

