Direct

EEE-0JA220NR | |
|---|---|
DigiKey Part Number | PCE4286TR-ND - Tape & Reel (TR) PCE4286CT-ND - Cut Tape (CT) PCE4286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA220NR |
Description | CAP ALUM 22UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA220NR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 29 mA @ 120 Hz | |
Ripple Current @ High Frequency | 49.3 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24700 € | 2,47 € |
| 50 | 0,18220 € | 9,11 € |
| 100 | 0,16160 € | 16,16 € |
| 500 | 0,12598 € | 62,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,11260 € | 112,60 € |
| 2 000 | 0,10341 € | 206,82 € |
| 3 000 | 0,09876 € | 296,28 € |
| 5 000 | 0,09359 € | 467,95 € |
| 7 000 | 0,09054 € | 633,78 € |
| 10 000 | 0,08760 € | 876,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |


