EEC-HL0E506 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Maxwell Technologies
In Stock: 11 498
Unit Price: 5,43000 €
Datasheet

Direct


Tecate Group
In Stock: 1 755
Unit Price: 5,65000 €
Datasheet

Similar


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 3,55036 €
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: 9,20000 €
Datasheet

Similar


Maxwell Technologies
In Stock: 16
Unit Price: 5,79000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 808
Unit Price: 4,92000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 5,12000 €
Datasheet
50 F (EDLC) Supercapacitor 2.7 V Radial, Can 15mOhm @ 1kHz 2000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC-HL0E506

DigiKey Part Number
P19817-ND
Manufacturer
Manufacturer Product Number
EEC-HL0E506
Description
CAP 50F 20% 2.7V T/H
Customer Reference
Detailed Description
50 F (EDLC) Supercapacitor 2.7 V Radial, Can 15mOhm @ 1kHz 2000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
50 F
Tolerance
±20%
Voltage - Rated
2.7 V
ESR (Equivalent Series Resistance)
15mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 65°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Operating Temperature
-40°C ~ 65°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes