6800 pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-U1682JX5

DigiKey Part Number
PCF1358TR-ND - Tape & Reel (TR)
PCF1358CT-ND - Cut Tape (CT)
PCF1358DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECW-U1682JX5
Description
CAP FILM 6800PF 5% 100VDC 1210
Customer Reference
Detailed Description
6800 pF Film Capacitor 40V 100V Polyester, Polyethylene Naphthalate (PEN), Metallized - Stacked 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ECW-U1682JX5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.067" (1.70mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 862
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52700 €5,27 €
500,40900 €20,45 €
1000,37270 €37,27 €
5000,31150 €155,75 €
1 0000,29258 €292,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,27701 €554,02 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,98400 €