
ECW-HC3F562JQ | |
|---|---|
DigiKey Part Number | P16760-ND |
Manufacturer | |
Manufacturer Product Number | ECW-HC3F562JQ |
Description | CAP FILM 5600PF 5% 3KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 1060V (1.06kV) 3000V (3kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-HC3F562JQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 1060V (1.06kV) | |
Voltage Rating - DC | 3000V (3kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.016" L x 0.283" W (25.80mm x 7.20mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69900 € | 6,99 € |
| 50 | 0,55060 € | 27,53 € |
| 100 | 0,50480 € | 50,48 € |
| 500 | 0,42750 € | 213,75 € |
| 1 400 | 0,39354 € | 550,96 € |
| 2 800 | 0,37561 € | 1 051,71 € |
| 5 600 | 0,36086 € | 2 020,82 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

