3900 pF Film Capacitor 1060V (1.06kV) 3000V (3kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-HC3F392J

DigiKey Part Number
P16753-ND
Manufacturer
Manufacturer Product Number
ECW-HC3F392J
Description
CAP FILM 3900PF 5% 3KVDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3900 pF Film Capacitor 1060V (1.06kV) 3000V (3kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-HC3F392J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
1060V (1.06kV)
Voltage Rating - DC
3000V (3kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.016" L x 0.295" W (25.80mm x 7.50mm)
Height - Seated (Max)
0.480" (12.20mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,57500 €5,75 €
500,44880 €22,44 €
1000,40970 €40,97 €
5000,34394 €171,97 €
1 2000,31886 €382,63 €
3 6000,29498 €1 061,93 €
6 0000,28614 €1 716,84 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,06800 €