0.27 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H6274HC

DigiKey Part Number
P122471-ND
Manufacturer
Manufacturer Product Number
ECW-H6274HC
Description
CAP FILM 0.27UF 3% 630VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.27 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-H6274HC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±3%
Voltage Rating - AC
223V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.815" L x 0.551" W (20.70mm x 14.00mm)
Height - Seated (Max)
0.803" (20.40mm)
Termination
PC Pins
Lead Spacing
0.689" (17.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 540
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,28600 €12,86 €
501,04560 €52,28 €
1000,97130 €97,13 €
7000,82569 €577,98 €
1 4000,79027 €1 106,38 €
2 8000,76111 €2 131,11 €
5 6000,73709 €4 127,70 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,28000 €