
ECW-H6184HC | |
|---|---|
DigiKey Part Number | P15435-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H6184HC |
Description | CAP FILM 0.18UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H6184HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.815" L x 0.453" W (20.70mm x 11.50mm) | |
Height - Seated (Max) | 0.642" (16.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,11400 € | 11,14 € |
| 50 | 0,89940 € | 44,97 € |
| 100 | 0,83300 € | 83,30 € |
| 500 | 0,72074 € | 360,37 € |
| 1 000 | 0,68602 € | 686,02 € |
| 3 000 | 0,64310 € | 1 929,30 € |
| 5 000 | 0,62722 € | 3 136,10 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,99200 € |

