
ECW-H6104HCC | |
|---|---|
DigiKey Part Number | P122461-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H6104HCC |
Description | CAP FILM 0.1UF 3% 630VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 223V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H6104HCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±3% | |
Voltage Rating - AC | 223V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.815" L x 0.339" W (20.70mm x 8.60mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.689" (17.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,89200 € | 8,92 € |
| 50 | 0,71160 € | 35,58 € |
| 100 | 0,65600 € | 65,60 € |
| 500 | 0,56208 € | 281,04 € |
| 1 000 | 0,53301 € | 533,01 € |
| 3 000 | 0,49710 € | 1 491,30 € |
| 5 000 | 0,48382 € | 2 419,10 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,60800 € |

