2.2 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FD2W225K4

DigiKey Part Number
PCF1595CT-ND - Cut Tape (CT)
PCF1595TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECW-FD2W225K4
Description
CAP FILM 2.2UF 10% 450VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FD2W225K4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.689" L x 0.437" W (17.50mm x 11.10mm)
Height - Seated (Max)
0.760" (19.30mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 813
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,03000 €1,03 €
100,66900 €6,69 €
500,52520 €26,26 €
1000,48080 €48,08 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2000,44015 €88,03 €
4000,41053 €164,21 €
6000,39572 €237,43 €
1 0000,37928 €379,28 €
1 4000,36968 €517,55 €
2 0000,36044 €720,88 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,23600 €