0.056 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-F4563JL

DigiKey Part Number
P12080-ND
Manufacturer
Manufacturer Product Number
ECW-F4563JL
Description
CAP FILM 0.056UF 5% 400VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.056 µF Film Capacitor 141V 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-F4563JL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
141V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.260" W (12.50mm x 6.60mm)
Height - Seated (Max)
0.429" (10.90mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,44000 €1,44 €
100,95400 €9,54 €
500,76320 €38,16 €
1000,70450 €70,45 €
5000,60508 €302,54 €
1 0000,57433 €574,33 €
2 5000,54186 €1 354,65 €
5 0000,52227 €2 611,35 €
Manufacturers Standard Package
Unit Price without VAT:1,44000 €
Unit Price with VAT:1,72800 €