
ECW-F2275JAQ | |
|---|---|
DigiKey Part Number | ECW-F2275JAQ-ND |
Manufacturer | |
Manufacturer Product Number | ECW-F2275JAQ |
Description | CAP FILM 2.7UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 125V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-F2275JAQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.937" L x 0.449" W (23.80mm x 11.40mm) | |
Height - Seated (Max) | 1.012" (25.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.787" (20.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,11515 € | 223,03 € |
| Unit Price without VAT: | 1,11515 € |
|---|---|
| Unit Price with VAT: | 1,33818 € |

