
ECQ-UAAF394K | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAF394K-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF394K |
Description | CAP FILM 0.39UF 10% 275VAC RADIA |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF394K Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm) |
Packaging Bulk | Height - Seated (Max) 0.610" (15.50mm) |
Part Status Obsolete | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±10% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42900 € | 4,29 € |
| 50 | 0,32980 € | 16,49 € |
| 100 | 0,29920 € | 29,92 € |
| 600 | 0,24300 € | 145,80 € |
| 1 200 | 0,22783 € | 273,40 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

