
ECQ-UAAF393M | |
|---|---|
DigiKey Part Number | 10-ECQ-UAAF393M-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-UAAF393M |
Description | CAP FILM 0.039UF 20% 275VAC RADI |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-UAAF393M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.197" W (15.30mm x 5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34700 € | 3,47 € |
| 50 | 0,26320 € | 13,16 € |
| 100 | 0,23760 € | 23,76 € |
| 500 | 0,19446 € | 97,23 € |
| 1 000 | 0,18110 € | 181,10 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67200 € |

